text.skipToContent text.skipToNavigation

Manufacturer Part #

BTB41-600BRG

BTB41 Series 600 Vdrm 41 A Flange Mount Standard Triac AC Switch - TOP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
STMicroelectronics BTB41-600BRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 41A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 41A
Package Style:  TOP-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
60
USA:
60
60
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
600
Total
$60.90
USD
Quantity
Unit Price
30
$2.03
1,200
$2.02
1,800+
$2.00
Product Variant Information section