text.skipToContent text.skipToNavigation

Manufacturer Part #

K2400GRP

K2400 Series 220-250 V 1 A Diac/Sidac Thyristor - DO-15

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Littelfuse K2400GRP - Technical Attributes
Attributes Table
Type: Sidac
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: 190V
Off-State Current [Idrm]: 5µA
On-state RMS Current [Irms]-Max: 1A
Hold Current [Ih]: 150mA
Configuration: Single
Peak Current-Max: 20A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,500.00
USD
Quantity
Unit Price
5,000+
$0.70
Product Variant Information section