text.skipToContent text.skipToNavigation

Manufacturer Part #

L4N3RP

L4N3 Series 1 A 400 V Bidirectional Sensitive Gate Triac - DO-214AA (3 leads)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L4N3RP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 0.1mA
Gate Trigger Current [Igt]-Max: 3mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,050.00
USD
Quantity
Unit Price
2,500+
$0.82
Product Variant Information section