text.skipToContent text.skipToNavigation

Manufacturer Part #

P0130AA 2AL3

P0130AA Series 100 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics P0130AA 2AL3 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.95V
On State Current [It]-Typ: 50mA
Off-State Voltage [Vdrm]: 100V
Off-State Current [Idrm]: 1µA
Gate Trigger Current [Igt]-Max: 1µA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
2000
Total
$694.40
USD
Quantity
Unit Price
2,000
$0.0898
6,000
$0.0874
8,000
$0.0868
20,000
$0.0849
30,000+
$0.0831
Product Variant Information section