text.skipToContent text.skipToNavigation

Manufacturer Part #

T1050H-6I

T1050H Series 600 Vdrm 10 A Snubberless Triac AC Switch Flange Mount - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1050H-6I - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 10A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
50
$0.48
200
$0.47
1,000
$0.455
2,000
$0.45
6,250+
$0.435
Product Variant Information section