text.skipToContent text.skipToNavigation

Manufacturer Part #

T1235-600G

T1235 Series 600 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
STMicroelectronics T1235-600G - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 12A
Hold Current [Ih]: 35mA
Leakage Current: 60mA
Configuration: Single
Peak Current-Max: 4A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,550
Germany:
3,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$17.25
USD
Quantity
Unit Price
50
$0.345
250
$0.335
1,000
$0.325
2,500
$0.32
6,250+
$0.31
Product Variant Information section