text.skipToContent text.skipToNavigation

Manufacturer Part #

MAC228A10G

800 V 8 A Through Hole Sensitive Gate Logic TRIAC - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MAC228A10G - Technical Attributes
Attributes Table
Type: Thyristor
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 800V
Hold Current [Ih]: 15mA
Gate Trigger Current [Igt]-Max: 5mA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.50
USD
Quantity
Unit Price
1
$0.705
50
$0.69
200
$0.67
750
$0.655
2,500+
$0.62
Product Variant Information section