Manufacturer Part #
MAC228A10G
800 V 8 A Through Hole Sensitive Gate Logic TRIAC - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2226 | ||||||||||
Product Specification Section
Littelfuse MAC228A10G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MAC228A10G - Technical Attributes
Attributes Table
| Type: | Thyristor |
| On State Current [It]-Typ: | 8A |
| Off-State Voltage [Vdrm]: | 800V |
| Hold Current [Ih]: | 15mA |
| Gate Trigger Current [Igt]-Max: | 5mA |
| Operating Temp Range: | -40°C to +110°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$1.36
2,000
$1.35
3,000+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole