Manufacturer Part #
P2703AAL
P2703AAL Series 230 V 150 A SIDACtor Protection Thyristor - Modified TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse P2703AAL - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 8V |
| Off-State Voltage [Vdrm]: | 230V |
| Hold Current [Ih]: | 150mA |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.51
1,000
$1.50
1,500
$1.49
2,500+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole