text.skipToContent text.skipToNavigation

Manufacturer Part #

T405T-6FP

Triac Series 4 A 600 V Flange Mount Logic Level Triac - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T405T-6FP - Technical Attributes
Attributes Table
Type: Triac
No of Channels: 1
On-State Voltage [Vtm]: 1.56V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 10mA
Gate Trigger Current [Igt]-Max: 5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2750
Multiple Of:
50
Total
$618.75
USD
Quantity
Unit Price
50
$0.24
250
$0.235
1,250
$0.225
7,500+
$0.215
Product Variant Information section