Manufacturer Part #
T435-600H
T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-251
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Tube Package Style:TO-251 (IPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics T435-600H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T435-600H - Technical Attributes
Attributes Table
| Package Style: | TO-251 (IPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The T435-600H is a 600 V 4 A Snubberless AC Switch Surface Mount Triac.
Features:
- It has RMS on-state current of 4 A
- Average gate power dissipation 1 W
- These have operating temparature range from - 40°C to + 125°C
- Available in a fully insulated package
Applications:
- AC inductive loads
- Universal motors
- Electrovalves
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.28
9,000
$0.275
15,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube
Package Style:
TO-251 (IPAK)
Mounting Method:
Surface Mount