text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L010/60WR

Polymeric PTC Resettable Fuse 60V 100mA Ih Surface Mount 1206 (3216 Metric), Con

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1206L010/60WR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.1mA
Trip Current: 0.25A
Resistance: 1.5Ω
Current Rating: 10A
Time to Trip: 1.5s
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section