text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L125PR

2920L Series 2920 15 V 1.25 A Surface Mount POLY-FUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 2920L125PR - Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 1.25A
Trip Current: 2.5A
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
2,000
$0.245
4,000
$0.24
10,000+
$0.235
Product Variant Information section