Manufacturer Part #
ASMD050F-2
ASMD050F Series 60 V 10 A Surface Mount PTC Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse ASMD050F-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse ASMD050F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 60V |
| Hold Current [Ih]: | 0.37A |
| Trip Current: | 0.94A |
| Resistance: | 1.4Ω |
| Current Rating: | 10A |
| Time to Trip: | 20s |
| Rated Power: | 1.7W |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 2920 (7351 Metric) |
| No of Terminals: | 2 |
| Dimension: | T 7.98mm x L 5.44mm x W 3.18mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.325
6,000
$0.32
10,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel