Manufacturer Part #
PTR030V0300-TR
PTR030 Series 30 V 3 A Radial Lead PolyTron™ PTC device
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton PTR030V0300-TR - Technical Attributes
Attributes Table
| Voltage Rating: | 30V |
| Hold Current [Ih]: | 3A |
| Trip Current: | 6A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x L 17.3mm x W 11.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.36
4,000
$0.355
6,000
$0.35
10,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole