text.skipToContent text.skipToNavigation

Manufacturer Part #

RKEF160

RKEF Series 60 V 1.6 A Radial Lead Through Hole PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Littelfuse RKEF160 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 1.6A
Trip Current: 3.2A
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.50
USD
Quantity
Unit Price
500
$0.245
1,500
$0.24
2,500
$0.235
7,500
$0.23
12,500+
$0.225
Product Variant Information section