text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF017

RXEF Series 60 V 0.17 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse RXEF017 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.17A
Trip Current: 0.34A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
17,354
USA:
17,354
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.38
USD
Quantity
Unit Price
125
$0.163
300
$0.161
1,250
$0.157
3,000
$0.154
12,500+
$0.148
Product Variant Information section