Manufacturer Part #
SMD030F-2018-2
SMD Series 60 V 0.3 A Ihold 2018 Surface Mount PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2236 | ||||||||||
Product Specification Section
Littelfuse SMD030F-2018-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SMD030F-2018-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 60V |
| Hold Current [Ih]: | 0.3A |
| Trip Current: | 0.8A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 1.78mm x L 5.08mm x W 4.58mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.24
8,000
$0.235
16,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount