text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE24CA/B

1.5KE, DO-201, 20.5V, 33.2V, BOX

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO 1.5KE24CA/B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.8V
Clamping Voltage-Max: 33.2V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 45.8A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 20.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 25.2V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$768.00
USD
Quantity
Unit Price
10,000
$0.0768
15,000
$0.0761
25,000
$0.0752
30,000
$0.0749
50,000+
$0.0733
Product Variant Information section