text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE47CA-E3/54

1500 W 47 V Bi Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5KE47CA-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.7V
Clamping Voltage-Max: 64.8V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 23.1A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 40.2V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 49.4V
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The 1.5KE series of silicon transient voltage suppressor diode has a pulse power rating of 1500 W for 1 ms, 400 V, Bi-Directional Through Hole with AXIAL packaging style.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$364.00
USD
Quantity
Unit Price
1,400
$0.26
2,800
$0.255
7,000
$0.25
14,000+
$0.245
Product Variant Information section