text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA36A

30KPA Series 30 kW 61.8 V Uni-Directional Through Hole Axial TVS Diode- P600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Littelfuse 30KPA36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40.2V
Clamping Voltage-Max: 61.8V
Directional: Uni-Directional
Power Dissipation: 8W
Peak Output Current: 490.3A
Reverse Leakage Current: 5000µA
Peak Power: 30000W
Test Current: 50mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 44.22V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,976.00
USD
Quantity
Unit Price
800+
$12.47
Product Variant Information section