text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA70CA-LF

30KPA70CA Series 70 Vwm 77.8 Vbr 109 Vc 30 kW Bi-Directional TVS Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 30KPA70CA-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 109V
Directional: Uni-Directional
Power Dissipation: 30000W
Peak Output Current: 274A
Reverse Leakage Current: 2µA
Peak Power: 30000W
Test Current: 5mA
Standoff Voltage: 70V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 1900pF
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$4,385.00
USD
Quantity
Unit Price
1
$18.41
5
$18.16
20
$17.95
50
$17.81
125+
$17.54
Product Variant Information section