text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP60A

5KP Series 96.8 V 5000 W Through Hole Uni-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP60A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Uni-Directional
Power Dissipation: 5000W
Breakdown Voltage-Max: 72.7V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$840.00
USD
Quantity
Unit Price
800
$1.05
1,600
$1.04
3,200
$1.03
4,000+
$1.02
Product Variant Information section