Manufacturer Part #
D12V0M1U2S9-7
GENERAL PROTECTION PP SOD923 T&R 10K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Diodes Incorporated D12V0M1U2S9-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated D12V0M1U2S9-7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 13V |
| Clamping Voltage-Max: | 25V |
| Directional: | Uni-Directional |
| Power Dissipation: | 250mW |
| Peak Output Current: | 4A |
| Reverse Leakage Current: | 100A |
| Peak Power: | 100W |
| Standoff Voltage: | 12V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 26pF |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0298
20,000
$0.0294
30,000
$0.0291
50,000
$0.0288
100,000+
$0.0281
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount