Manufacturer Part #
DESD34VS2SO-7
Dual Channel 350 W 34 V 57 Vcl Uni-Directional SMT TVS Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DESD34VS2SO-7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 36V |
| Clamping Voltage-Max: | 57V |
| Directional: | Uni-Directional |
| Power Dissipation: | 300mW |
| Peak Output Current: | 7A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 350W |
| Standoff Voltage: | 34V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 100pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0876
6,000
$0.0861
12,000
$0.0847
15,000
$0.0843
45,000+
$0.0815
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount