text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7381MUT5G

Micro Package 8 Vcl 250 mW Uni-Directional SMT ESD Protection Diode - X3DFN-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ESD7381MUT5G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5V
Clamping Voltage-Max: 8V
Directional: Uni-Directional
Power Dissipation: 250mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$978.00
USD
Quantity
Unit Price
10,000
$0.0334
20,000
$0.0329
30,000
$0.0326
50,000
$0.0323
100,000+
$0.0315
Product Variant Information section