text.skipToContent text.skipToNavigation

Manufacturer Part #

LCE6.5A

LCE Series 11.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LCE6.5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 100A
Reverse Leakage Current: 1000µA
Peak Power: 1500W
Test Current: 10mA
Standoff Voltage: 6.5V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 100pF
Breakdown Voltage-Max: 7.98V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$282.00
USD
Quantity
Unit Price
1,200
$0.235
2,400
$0.23
4,800
$0.225
18,000+
$0.22
Product Variant Information section