Manufacturer Part #
MPLAD15KP14CAE3/TR
Diode TVS Single Bi-Dir 14V 15KW 2-Pin Tape and Reel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Microchip MPLAD15KP14CAE3/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Fabrication site and Material Change
12/12/2023 Details and Download
Description of Change: Qualification of PYNM and RECT as an additional fabrication site and implementation of NiAg as an additional heat sink base material for selected LZ7xx, MAPLADxx, MPLADxx, MXLPLADxx, and MXPLADxx device families available in PLAD package.Reason for Change:To improve manufacturability and on-time delivery performances by qualifying PYNM and RECT as an additional fabrication site and implementation of NiAg as an additional heat sink base material.
Part Status:
Active
Active
Microchip MPLAD15KP14CAE3/TR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 15.6V |
| Clamping Voltage-Max: | 23.2V |
| Directional: | Bi-Directional |
| Power Dissipation: | 2.5W |
| Peak Output Current: | 645A |
| Peak Power: | 15000W |
| Test Current: | 1mA |
| Standoff Voltage: | 14V |
| Reverse Current-Max: | 10µA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 17.2V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
200+
$23.69
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount