text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE10A-E3/54

600 W, 10 V, Uni-Directional, Through Hole, Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6KE10A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.5V
Clamping Voltage-Max: 14.5V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 10.5V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications

The P6KE series device types are designed in a small package size where power and space is a consideration. They are characterized by their high surge capability, extremely fast response time, and low impedance. However, a minimum voltage at low current conditions (BV) and a maximum clamping voltage (Vc) at a maximum peak pulse current is specified. These P6KE TVS series is a low cost commercial product for use in applications where large voltage transients can permanently damage voltage-sensitive components.

Key Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
  • Signal Lines sensor units for consumers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
4,000
$0.15
8,000
$0.148
12,000
$0.147
16,000
$0.146
20,000+
$0.144
Product Variant Information section