text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE15A

P6KE Series 600 W 21.2 V Uni Directional Transient Voltage Suppressor - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
STMicroelectronics P6KE15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 27.2V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 147A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Standoff Voltage: 13V
Reverse Current-Max: 1mA
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1900pF
Breakdown Voltage-Max: 15.8V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$1,400.00
USD
Quantity
Unit Price
1,000
$0.146
3,000
$0.143
5,000
$0.142
10,000
$0.14
20,000+
$0.138
Product Variant Information section