text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB43A

P6SMB Series 36.8 V 600 W UNI-Directional Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Littelfuse P6SMB43A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40.9V
Clamping Voltage-Max: 45.2V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 45.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.90
USD
Quantity
Unit Price
3,000
$0.0553
9,000
$0.0539
15,000
$0.0533
30,000
$0.0525
60,000+
$0.0512
Product Variant Information section