text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB62CA

P6SMB Series 600 W 62 V Bi-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Littelfuse P6SMB62CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 58.9V
Clamping Voltage-Max: 85V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 7.2A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 53V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 65.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Singapore:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$262.50
USD
Quantity
Unit Price
3,000
$0.0875
6,000
$0.086
12,000
$0.0846
15,000
$0.0842
45,000+
$0.0814
Product Variant Information section