Manufacturer Part #
PTVS33VS1UTR,115
PTVSxS1UTR Series 400 W 33 V Unidirectional Surface Mount TVS Diode - SOD-123W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123W Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PTVS33VS1UTR,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PTVS33VS1UTR,115 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 36.7V |
| Clamping Voltage-Max: | 53.3V |
| Directional: | Uni-Directional |
| Peak Output Current: | 7.5A |
| Reverse Leakage Current: | 1nA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 33V |
| Reverse Current-Max: | 0.1µA |
| Operating Temp Range: | -55°C to +185°C |
| Storage Temperature Range: | -65°C to +185°C |
| Breakdown Voltage-Max: | 40.6V |
| Package Style: | SOD-123W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount