text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0561Z.TFT

ESD Suppressors / TVS Diodes Femto Farad Rclamp 1 Line, 120fF ESD Pro.

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP0561Z.TFT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 20V
Directional: Bi-Directional
Peak Output Current: 2.5A
Reverse Leakage Current: 0.1nA
Peak Power: 50W
Test Current: 1mA
Standoff Voltage: 5.5V
Reverse Current-Max: 50nA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.12pF
Breakdown Voltage-Max: 10.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,595.00
USD
Quantity
Unit Price
15,000+
$0.173
Product Variant Information section