Manufacturer Part #
SM6T12A
SM6T Series 600 W 12 V Surface Mount Uni Directional TVS Diode - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
STMicroelectronics SM6T12A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics SM6T12A - Technical Attributes
| Breakdown Voltage-Min: | 11.4V |
| Clamping Voltage-Max: | 21.7V |
| Directional: | Uni-Directional |
| Power Dissipation: | 600W |
| Peak Output Current: | 184A |
| Reverse Leakage Current: | 0.2µA |
| Peak Power: | 600W |
| Standoff Voltage: | 10.2V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 12.6V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The SM6T12A is a SM6T Series of 600 W 12 V Uni Directional Transient Voltage Suppressor - DO-214AA and SM6T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015, and electrical overstress according to IEC 61000-4-4 and 5. These devices are more generally use against surges below 600 W (10/1000 μs).
Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SM6T are packaged in SMB (SMB footprint in accordance with IPC 7531 standard).
Features:
- Peak pulse power:
- 600 W (10/1000 μs)
- 4 kW (8/20 μs)
- Breakdown voltage range: from 6.8 V to 220 V
- Unidirectional and bidirectional types
- Low leakage current:
- 0.2 μA at 25 °C
- 1 μA at 85 °C
- Operating Tj max: 150 °C
- High power capability at Tjmax:
- 515 W (10/1000 μs)
- JEDEC registered package outline
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount