text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T12A

SM6T Series 600 W 12 V Surface Mount Uni Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM6T12A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 21.7V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 184A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 10.2V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 12.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SM6T12A is a SM6T Series of 600 W 12 V Uni Directional Transient Voltage Suppressor - DO-214AA and SM6T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015, and electrical overstress according to IEC 61000-4-4 and 5. These devices are more generally use against surges below 600 W (10/1000 μs).

Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SM6T are packaged in SMB (SMB footprint in accordance with IPC 7531 standard).

Features:

  • Peak pulse power:
    • 600 W (10/1000 μs)
    • 4 kW (8/20 μs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax:
    • 515 W (10/1000 μs)
  • JEDEC registered package outline
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$267.50
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.106
10,000
$0.105
12,500
$0.104
37,500+
$0.102
Product Variant Information section