text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T18A-E3/52

600 W 17.1 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Vishay SM6T18A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 32.5V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.30
USD
Quantity
Unit Price
750
$0.0817
3,000
$0.0791
7,500
$0.0774
18,750
$0.0758
30,000+
$0.0734
Product Variant Information section