text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ10A

SMAJ Series 10 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Littelfuse SMAJ10A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 12.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$227.00
USD
Quantity
Unit Price
5,000
$0.0454
10,000
$0.0446
20,000
$0.0439
25,000
$0.0437
75,000+
$0.0424
Product Variant Information section