text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ33CA-13-F

SMBJ33A Series 600 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Diodes Incorporated SMBJ33CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 11.3A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 800pF
Breakdown Voltage-Max: 42.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$217.50
USD
Quantity
Unit Price
3,000
$0.0725
9,000
$0.0707
12,000
$0.0702
30,000
$0.0687
45,000+
$0.0673
Product Variant Information section