text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ43CA-E3/52

600 W DO-214AA 43 V Bi Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay SMBJ43CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 52.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,500
USA:
19,500
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$48.45
USD
Quantity
Unit Price
750
$0.0646
3,000
$0.0626
11,250
$0.0607
18,750
$0.06
37,500+
$0.0578
Product Variant Information section