text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ45A-13-F

SMBJ Series 45 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMBJ45A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 57V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.90
USD
Quantity
Unit Price
3,000
$0.0663
9,000
$0.0646
12,000
$0.0642
30,000
$0.0628
45,000+
$0.0615
Product Variant Information section