Manufacturer Part #
SMCJ13A-E3/57T
SMCJ Series 13 V Uni Directional Transient Voltage Suppressor Diode -DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:850 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
Vishay SMCJ13A-E3/57T - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 14.4V |
| Clamping Voltage-Max: | 21.5V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1500W |
| Breakdown Voltage-Max: | 15.9V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,650
USA:
7,650
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
850
$0.119
2,550
$0.116
4,250
$0.115
17,000
$0.113
25,500+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount