Manufacturer Part #
SMCJ16CA-13-F
SMCJ Series 16 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SMCJ16CA-13-F - Product Specification
Diodes Incorporated SMCJ16CA-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 17.8V |
| Clamping Voltage-Max: | 26V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1500W |
| Breakdown Voltage-Max: | 19.7V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.123
6,000
$0.121
9,000
$0.12
15,000
$0.119
30,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount