text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ70A-E3/57T

1500 W 113 V Uni Directional Surface Mount Transient Voltage Suppressor-DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay SMCJ70A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 113V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 86V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,250
USA:
4,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$110.50
USD
Quantity
Unit Price
850
$0.13
2,550
$0.127
4,250
$0.126
17,000
$0.123
25,500+
$0.121
Product Variant Information section