text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA03CTR

TVS DIODE 3.3VWM 7VC 8SO / TVS ARRAY SERIES

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
SMC SMDA03CTR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 7V
Directional: Bi-Directional
Peak Output Current: 1A
Reverse Leakage Current: 200µA
Peak Power: 300W
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 400pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000
$0.295
10,000
$0.29
12,500+
$0.285
Product Variant Information section