text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDB05C-LF

SMDB05C Series 4 Channel 24.6 Vcl 6 Vbr 493 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDB05C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V/24.6V
Directional: Bi-Directional
Power Dissipation: 800W
Peak Output Current: 45A
Peak Power: 800W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 25µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 493pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SMDB05C-LF is a multi-line transient voltage suppressor array, It provides board level protection for standard TTL and MOS bus line applications against the damaging effects of ESD, tertiary lightning and switching transients.

The SMDB Series has a peak pulse power rating of 800 Watts for an 8/20μs waveshape. This device series meets the IEC 61000-4-2, IEC 61000-4-4 and IEC 61000-4-5 requirements.

Features:

  • Compatible with IEC 61000-4-2 (ESD): Air - 15kV, Contact - 8kV
  • Compatible with IEC 61000-4-4 (EFT): 40A - 5/50ns
  • Compatible with IEC 61000-4-5 (Surge): 24A, 8/20μs - Level 2(Line- Gnd) & Level 3(Line-Line)
  • 800 Watts Peak Pulse Power per Line (tp = 8/20μs)
  • Unidirectional and Bidirectional Configurations
  • Available in Multiple Voltages Ranging from 5V to 24V
  • Protects up to Four Lines
  • RoHS Compliant
  • REACH Compliant

Applications:

  • RS-232, RS-422 & RS-423 Data Lines
  • SMART Phones
  • Audio/Video Inputs
  • Portable Electronics
  • Wireless Network Systems
  • Medical Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$184.24
USD
Quantity
Unit Price
10
$1.91
30
$1.88
125
$1.85
300
$1.83
1,250+
$1.78
Product Variant Information section