text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF5V0A-E3-08

SMF Series 5 V Uni-Directional Surface Mount TVS Diode -DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay SMF5V0A-E3-08 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 1kW
Peak Output Current: 21.7A
Peak Power: 1000W
Test Current: 10mA
Reverse Current-Max: 5µA
Forward Voltage: 2.5V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1120pF
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.20
USD
Quantity
Unit Price
3,000
$0.0694
9,000
$0.0677
12,000
$0.0672
30,000
$0.0658
45,000+
$0.0644
Product Variant Information section