text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF9.0CA-TP

TVS Diode 9VWM 15.4VC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMF9.0CA-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 10V
Clamping Voltage-Max: 15.4V
Directional: Bi-Directional
Peak Output Current: 13A
Reverse Leakage Current: 10µA
Peak Power: 200W
Test Current: 1mA
Standoff Voltage: 9V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 11.1V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$175.25
USD
Quantity
Unit Price
2,500
$0.0701
7,500
$0.0683
10,000
$0.0679
25,000
$0.0664
37,500+
$0.065
Product Variant Information section