text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4024-01FTG

24V 1.3pF 7A uni Discrete TVS Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP4024-01FTG - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26V
Clamping Voltage-Max: 50V
Directional: Uni-Directional
Peak Output Current: 7A
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 24V
Reverse Current-Max: 0.5µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 1.3pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
9,000
$0.21
15,000+
$0.205
Product Variant Information section