Manufacturer Part #
TPSMD40A
TPSMD Series 44.4 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Littelfuse TPSMD40A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Littelfuse would like to inform you this PCN regarding changes for below listed series of TVS AUTO products, in order to support fast-growing demand and secure continuity of supply for our customers, meanwhile, to implement Business Continuous Plan(BCP).Per PCN Report - Objective:The purpose of this project is to qualify 6" wafer, design improvement, 2nd source and Matrix line for Automotive TVS.
Notification Letter of DO-214AA, DO-214AB TVS AUTO products and DO-214AA, DO-214AB, DO-214AC TVS Hi Reliability products Packaging Box Change.Littelfuse would like to notify you pizza box change for DO-214AA, DO-214AB TVS AUTO products and DO-214AA, DO-214AB, DO-214AC TVS Hi Reliability products, due to packing box integration.
To serve our customers' continuous growth, Littelfuse would like to inform you this capacity expansion plan of TPSMDxx DO214-AB Automotive TVS products, meanwhile implement Business Continuous Plan (BCP), with improved automation and quality system. This BCP will introduce the 2nd source below to build up our robust supply chain, and the new additional capacity to support the long-term growth of our automotive customers for the developing electrification.
Part Status:
Littelfuse TPSMD40A - Technical Attributes
| Breakdown Voltage-Min: | 44.4V |
| Clamping Voltage-Max: | 64.5V |
| Directional: | Uni-Directional |
| Power Dissipation: | 3000W |
| Breakdown Voltage-Max: | 49.1V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount